VFHY1112H-3BY2D-TR | |
---|---|
DigiKey Part Number | 404-1316-2-ND - Tape & Reel (TR) 404-1316-1-ND - Cut Tape (CT) 404-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1112H-3BY2D-TR |
Description | LED YELLOW DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.46900 | ¥146.90 |
500 | ¥1.01590 | ¥507.95 |
1,000 | ¥0.84664 | ¥846.64 |
2,000 | ¥0.76192 | ¥1,523.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76194 | ¥3,047.76 |
8,000 | ¥0.71961 | ¥5,756.88 |
12,000 | ¥0.65612 | ¥7,873.44 |
28,000 | ¥0.61379 | ¥17,186.12 |
100,000 | ¥0.53971 | ¥53,971.00 |