FR1101C-2005-M-TR | |
---|---|
DigiKey Part Number | FR1101C-2005-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1101C-2005-M-TR |
Description | LED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 623nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.62mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64053 | ¥2,562.12 |
8,000 | ¥0.57648 | ¥4,611.84 |
12,000 | ¥0.51243 | ¥6,149.16 |
28,000 | ¥0.48040 | ¥13,451.20 |
100,000 | ¥0.41635 | ¥41,635.00 |