M11/M8 | |
---|---|
DigiKey Part Number | 374-1099-ND |
Manufacturer | |
Manufacturer Product Number | M11/M8 |
Description | MAGNET 0.315"DIA X 1.5"L PLASTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MK11/M8 Magnet 0.315" Dia x 1.50" L (8.00mm x 38.0mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MK11/M8 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Cylinder, Threaded | |
Size | 0.315" Dia x 1.50" L (8.00mm x 38.0mm) | |
Operating Temperature | 70°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥26.66000 | ¥266.60 |
25 | ¥23.69800 | ¥592.45 |
50 | ¥22.51300 | ¥1,125.65 |
100 | ¥21.92040 | ¥2,192.04 |
500 | ¥18.36602 | ¥9,183.01 |
1,000 | ¥17.18104 | ¥17,181.04 |
5,000 | ¥15.99614 | ¥79,980.70 |