CTI302M | |
---|---|
DigiKey Part Number | 1835-CTI302M-ND |
Manufacturer | |
Manufacturer Product Number | CTI302M |
Description | MAGNET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | S1736 Magnet Nickel Plated Brass Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | S1736 | |
Housing Material | Nickel Plated Brass | |
Material - Magnet | - | |
Package / Case | Cylinder, Threaded - M8 | |
Size | - | |
Operating Temperature | 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥45.77000 | ¥457.70 |
25 | ¥42.33960 | ¥1,058.49 |
100 | ¥36.61740 | ¥3,661.74 |
500 | ¥34.32848 | ¥17,164.24 |
1,000 | ¥32.03991 | ¥32,039.91 |