LS05-1A66-1-500W | |
---|---|
DigiKey Part Number | 374-1153-ND |
Manufacturer | |
Manufacturer Product Number | LS05-1A66-1-500W |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Free Hanging | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -30°C ~ 80°C | |
Voltage Rating | 180V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.27000 | ¥652.27 |
10 | ¥549.25200 | ¥5,492.52 |
25 | ¥514.92560 | ¥12,873.14 |
100 | ¥497.76290 | ¥49,776.29 |