Float, Level Sensors

Results: 4
Series
-LS02LS03
Output Configuration
SPST-NCSPST-NC/NOSPST-NO
Mounting Type
Free HangingPanel Mount, M16x2 Thread
Material - Housing & Prism
Polyamide (PA)Stainless Steel
Operating Temperature
-30°C ~ 80°C-20°C ~ 90°C
Voltage Rating
180V200V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
LS03-1A66-PA-500W
LS03-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
564
In Stock
1 : ¥63.46000
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
-
Panel Mount, M16x2 Thread
Polyamide (PA)
-20°C ~ 90°C
200V
LS02-1A71-PA-500W
LS02-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
256
In Stock
1 : ¥32.68000
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Free Hanging
Polyamide (PA)
-20°C ~ 90°C
200V
LS05-1A66-7-500W
LS05-1A66-7-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
38
In Stock
1 : ¥511.80000
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC
500 mA
-
Free Hanging
Stainless Steel
-30°C ~ 80°C
180V
LS05-1A66-2-500W
LS05-1A66-2-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
50 : ¥540.55000
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC
500 mA
-
Free Hanging
Stainless Steel
-30°C ~ 80°C
180V
Showing
of 4

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.