DIP12-2A72-21L | |
---|---|
DigiKey Part Number | 374-1237-ND |
Manufacturer | |
Manufacturer Product Number | DIP12-2A72-21L |
Description | RELAY REED DPST 1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥56.11200 | ¥561.12 |
25 | ¥51.03480 | ¥1,275.87 |
100 | ¥44.08850 | ¥4,408.85 |
250 | ¥40.08076 | ¥10,020.19 |
500 | ¥37.14146 | ¥18,570.73 |
1,000 | ¥34.46942 | ¥34,469.42 |
2,500 | ¥33.06994 | ¥82,674.85 |