ZV60K1812T401N | |
---|---|
DigiKey Part Number | 738-ZV60K1812T401NTR-ND - Tape & Reel (TR) 738-ZV60K1812T401NCT-ND - Cut Tape (CT) 738-ZV60K1812T401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1812T401N |
Description | VARISTOR 100V 400A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10290 | ¥610.29 |
250 | ¥5.70464 | ¥1,426.16 |
500 | ¥5.04130 | ¥2,520.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.40662 | ¥4,406.62 |
2,000 | ¥4.09014 | ¥8,180.28 |
3,000 | ¥3.93036 | ¥11,791.08 |
5,000 | ¥3.75221 | ¥18,761.05 |
7,000 | ¥3.64752 | ¥25,532.64 |
10,000 | ¥3.54640 | ¥35,464.00 |