RV431K14T | |
---|---|
DigiKey Part Number | RV431K14TTR-ND - Tape & Reel (TR) RV431K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV431K14T |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥2.08940 | ¥208.94 |
250 | ¥1.94016 | ¥485.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.26866 | ¥1,268.66 |
2,500 | ¥1.15673 | ¥2,891.83 |
5,000 | ¥1.08209 | ¥5,410.45 |
12,500 | ¥1.00747 | ¥12,593.38 |
25,000 | ¥0.95523 | ¥23,880.75 |
50,000 | ¥0.93284 | ¥46,642.00 |