KIT-RMCF0201FT-06 | |
---|---|
DigiKey Part Number | KIT-RMCF0201FT-06-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0201FT-06 |
Description | RES KIT 100K-976K 1/20W 2880PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 976k Ohm ±1% 1/20W Surface Mount 2880 Pieces (96 Values - 30 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 976k | |
Power (Watts) | 1/20W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 2880 Pieces (96 Values - 30 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.61000 | ¥313.61 |
10 | ¥272.22100 | ¥2,722.21 |