KIT-RMCF01005FT-22 | |
---|---|
DigiKey Part Number | 738-KIT-RMCF01005FT-22-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF01005FT-22 |
Description | E24 VALUES, 30PCS, 10 OHM - 100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 100k Ohm ±1% 0.03W, 1/32W Surface Mount 2880 Pieces (96 Values - 30 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 100k | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 2880 Pieces (96 Values - 30 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 01005 (0402 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.27000 | ¥435.27 |
10 | ¥406.28900 | ¥4,062.89 |
50 | ¥377.26800 | ¥18,863.40 |
100 | ¥362.75770 | ¥36,275.77 |