LLC310D3L | |
---|---|
DigiKey Part Number | 1921-LLC310D3L-ND |
Manufacturer | |
Manufacturer Product Number | LLC310D3L |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC310D3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | - | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.98000 | ¥399.98 |
10 | ¥333.31000 | ¥3,333.10 |
100 | ¥285.69790 | ¥28,569.79 |