LLC210D3LSH | |
---|---|
DigiKey Part Number | 1921-1011-ND |
Manufacturer | |
Manufacturer Product Number | LLC210D3LSH |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC210D3LSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.49000 | ¥501.49 |
10 | ¥422.30600 | ¥4,223.06 |
100 | ¥382.71370 | ¥38,271.37 |