TLXURON170II | |
---|---|
DigiKey Part Number | 2260-TLXURON170II-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON170II |
Description | 170-II MICRO-SHEAR FLUSH CUTTERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic, Soft Grips | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.37000 | ¥88.37 |