AO968A+220VKIT1 | |
---|---|
DigiKey Part Number | 2260-AO968A+220VKIT1-ND |
Manufacturer | |
Manufacturer Product Number | AO968A+220VKIT1 |
Description | AOYUE 968A+ 4 IN 1 DIGITAL HOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 500W | |
Voltage - Input | 220V | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Heating Element, Iron Stand, Micro Tweezers, Power Cord, Soldering Iron, Tips | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | AOC009 | |
Supplied Tips/Nozzles | AT-5 | |
Workstand | 2663 | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | - | |
Tip Cleaner | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,698.19000 | ¥1,698.19 |