AO9378-TWZKIT | |
---|---|
DigiKey Part Number | 2260-AO9378-TWZKIT-ND |
Manufacturer | |
Manufacturer Product Number | AO9378-TWZKIT |
Description | AOYUE INT 9378 PRO WITH MACRO AN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Power Cord | |
Base Unit | 9378 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | AOTWE-3, AO2029342 | |
Workstand | 2660 | |
Temperature Range | - | |
Features | Ceramic Heater, Temperature Control | |
Tip Cleaner | Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,876.96000 | ¥1,876.96 |