AO388 | |
---|---|
DigiKey Part Number | 2260-AO388-ND |
Manufacturer | |
Manufacturer Product Number | AO388 |
Description | VERSATILE SOLDERING PLATFORM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Holder | |
For Use With/Related Products | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.58000 | ¥395.58 |