AO388-ARMS | |
---|---|
DigiKey Part Number | 2260-AO388-ARMS-ND |
Manufacturer | |
Manufacturer Product Number | AO388-ARMS |
Description | AOYUE 388 SPARE ARMS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Replacement Arms | |
For Use With/Related Products | 388 Platform | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.42000 | ¥105.42 |