GZN60100 | |
---|---|
DigiKey Part Number | SG9058-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GZN60100 |
Description | CAP TRIMMER 25-600PF 150V TH |
Customer Reference | |
Detailed Description | 25 ~ 600pF Trimmer Capacitor 150 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 25 ~ 600pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polyimide (PI) | |
Q @ Freq | 150 @ 1MHz | |
Size / Dimension | 0.709" L x 0.610" W (18.00mm x 15.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |
10 | ¥79.15900 | ¥791.59 |
50 | ¥77.78780 | ¥3,889.39 |