GYC20004 | |
---|---|
DigiKey Part Number | SG9148-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GYC20004 |
Description | CAP TRIMMER 3-20PF 100V TH |
Customer Reference | |
Detailed Description | 3 ~ 20pF Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GYC20004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 3 ~ 20pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.433" L x 0.374" W (11.00mm x 9.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥35.13800 | ¥351.38 |
50 | ¥34.46480 | ¥1,723.24 |