110-602 | |
---|---|
DigiKey Part Number | 1684-1022-ND |
Manufacturer | |
Manufacturer Product Number | 110-602 |
Description | SENSOR SULFUR DIOXIDE CUR OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide | |
Accuracy | ±3% | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.02000 | ¥170.02 |