WRL-22131 | |
---|---|
DigiKey Part Number | 1568-WRL-22131-ND |
Manufacturer | |
Manufacturer Product Number | WRL-22131 |
Description | DIGI XBEE ARDUINO SHIELD USB-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XBee Transceiver RF Arduino, Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Qwiic | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | XBee | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |