DEV-21247 | |
---|---|
DigiKey Part Number | 1568-DEV-21247-ND |
Manufacturer | |
Manufacturer Product Number | DEV-21247 |
Description | SPARKFUN USB-C HOST SHIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAX3421E USB Type-C® Interface Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | USB Type-C® | |
Utilized IC / Part | MAX3421E | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.63000 | ¥290.63 |