WRL-20226 | |
---|---|
DigiKey Part Number | 1568-WRL-20226-ND |
Manufacturer | |
Manufacturer Product Number | WRL-20226 |
Description | UHF RFID TAGS - 30MM X 16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC), 128b (User) Memory 860MHz ~ 960MHz EPC Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC), 128b (User) | |
Standards | EPC | |
Operating Temperature | - | |
Size / Dimension | 1.181" L x 0.630" W (30.00mm x 16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |