WRL-13001 | |
---|---|
DigiKey Part Number | 1568-1245-ND |
Manufacturer | |
Manufacturer Product Number | WRL-13001 |
Description | HACKRF ONE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Software Defined Radio (SDR) 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Software Defined Radio (SDR) | |
Frequency | 1MHz ~ 6GHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,232.61000 | ¥3,232.61 |