WRL-14041 | |
---|---|
DigiKey Part Number | WRL-14041-ND |
Manufacturer | |
Manufacturer Product Number | WRL-14041 |
Description | BLADERF X40 |
Customer Reference | |
Detailed Description | - 40KLE Transceiver 300MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 300MHz ~ 3.8GHz | |
For Use With/Related Products | 40KLE | |
Supplied Contents | Board(s), Cable(s) | |
Note | - |