WRL-12847 | |
---|---|
DigiKey Part Number | 1568-1084-ND |
Manufacturer | |
Manufacturer Product Number | WRL-12847 |
Description | XBEE SHIELD WIRELESS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Transceiver RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |