SEN-24048 | |
---|---|
DigiKey Part Number | 1568-SEN-24048-ND |
Manufacturer | |
Manufacturer Product Number | SEN-24048 |
Description | CUSTOM LINE FOLLOWER BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | QRE1113GR Line Follower Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Line Follower | |
Utilized IC / Part | QRE1113GR | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |