ROB-22727 | |
---|---|
DigiKey Part Number | 1568-ROB-22727-ND |
Manufacturer | |
Manufacturer Product Number | ROB-22727 |
Description | XRP CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Pico Python Controller Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Controller | |
Utilized IC / Part | - | |
Interconnect System | Raspberry Pi Pico | |
Suggested Programming Environment | Python | |
Included MCU/MPU Board(s) | - | |
Contents | Servo(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.08000 | ¥410.08 |