SEN-19421 | |
---|---|
DigiKey Part Number | 1568-SEN-19421-ND |
Manufacturer | |
Manufacturer Product Number | SEN-19421 |
Description | SENSOR OPT 10-10000CM CAN RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 3937.01" (10 ~ 10000cm) CAN, RS-232, RS-485, UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 3937.01" (10 ~ 10000cm) | |
Output Type | CAN, RS-232, RS-485, UART | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | 150 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,432.85000 | ¥2,432.85 |