SEN-17589 | |
---|---|
DigiKey Part Number | 1568-SEN-17589-ND |
Manufacturer | |
Manufacturer Product Number | SEN-17589 |
Description | QWIIC TRIPLE AXIS ACCEL KX134 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | KX134-1211 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±8g, 16g, 32g, 64g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 4096 count/g, 2048 count/g, 1024 count/g, 512 count/g | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | KX134-1211 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.60000 | ¥186.60 |