SEN-13715 | |
---|---|
DigiKey Part Number | 1568-SEN-13715-ND |
Manufacturer | |
Manufacturer Product Number | SEN-13715 |
Description | THERMOCOUPLE TYPE-K - STAINLESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 400°C Grounded Exposed Lead Wires |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 400°C | |
Length - Lead Wire | - | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 5mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |