SEN-13030 | |
---|---|
DigiKey Part Number | SEN-13030-ND |
Manufacturer | |
Manufacturer Product Number | SEN-13030 |
Description | SPARKFUN RFID READER BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ID-12LA, ID-20LA RFID Reader 125kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 125kHz | |
For Use With/Related Products | ID-12LA, ID-20LA | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |