ROB-16328 | |
---|---|
DigiKey Part Number | 1568-ROB-16328-ND |
Manufacturer | |
Manufacturer Product Number | ROB-16328 |
Description | AUTO PHAT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATtiny84A, ICM-20948 Servo Controller/Driver Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Servo Controller/Driver | |
Utilized IC / Part | ATtiny84A, ICM-20948 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.81000 | ¥266.81 |