DEV-17512 | |
---|---|
DigiKey Part Number | 1568-DEV-17512-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17512 |
Description | SPARKFUN QWIIC PHAT EXTENSION FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Qwiic to Raspberry Pi Connectivity Raspberry Pi 400 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi 400 | |
Type | Connectivity | |
Function | Qwiic to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, Raspberry Pi pHAT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |