ROB-12105 | |
---|---|
DigiKey Part Number | 1568-1352-ND |
Manufacturer | |
Manufacturer Product Number | ROB-12105 |
Description | MICRO GEARMOTOR - ENCLOSURE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | Actobotics Series | |
Usage | - | |
Specifications | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.18000 | ¥14.18 |