Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥126.71000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 175 RPM | - | - | - | - | 0.118" (3.00mm) | - | - | Solder Tab | - | 150 | - | - | ||
19 In Stock | 1 : ¥126.71000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 90 RPM | - | - | - | - | 0.118" (3.00mm) | - | - | Solder Tab | - | 298 | - | - |