PRT-13781 | |
---|---|
DigiKey Part Number | 1568-1370-ND |
Manufacturer | |
Manufacturer Product Number | PRT-13781 |
Description | MONOCRYSTALLINE SOLAR CELL 2W 7V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 2 W 7 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Power (Watts) - Max | 2 W | |
Current @ Pmpp | 378 mA | |
Voltage @ Pmpp | 6 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | - |