PRT-12900 | |
---|---|
DigiKey Part Number | 1568-PRT-12900-ND |
Manufacturer | |
Manufacturer Product Number | PRT-12900 |
Description | BATT HLDR 18650 2 CEL WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 2 Cell Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | - | |
Height Above Board | 0.697" (17.70mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |