Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,817 In Stock 100 Factory | 1 : ¥74.87000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
1,267 In Stock | 1 : ¥12.23000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 2 | - | Chassis Mount | Wire Leads | - | - | - | ||
4,766 In Stock 3,675 Factory | 1 : ¥53.12000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 2 | - | PCB, Through Hole | PC Pin | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
292 In Stock | 1 : ¥81.85000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
0 In Stock Check Lead Time | 1 : ¥62.97000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 2 | - | Custom | Solder Lug | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
0 In Stock Check Lead Time | 1 : ¥8.08000 Bulk | - | Bulk | Active | Cylindrical, Clip | Contact Clip | 18650 | 1 | - | PCB, Through Hole | PC Pin | - | 0.653" (16.59mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥9.78000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 1 | - | Chassis Mount | Wire Leads | - | 0.697" (17.70mm) | - |