PRT-08431 | |
---|---|
DigiKey Part Number | 1568-1585-ND |
Manufacturer | |
Manufacturer Product Number | PRT-08431 |
Description | JUMPER WIRE M/M 6" 10PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male | |
Length | 6.00" (152.40mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |