PRT-09389 | |
---|---|
DigiKey Part Number | 1568-1815-ND |
Manufacturer | |
Manufacturer Product Number | PRT-09389 |
Description | JUMPER WIRE F/F 12" 10PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 12.00" (304.80mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |