KIT-18289 | |
---|---|
DigiKey Part Number | 1568-KIT-18289-ND |
Manufacturer | |
Manufacturer Product Number | KIT-18289 |
Description | SPARKFUN FTDI STARTER KIT - 3.3V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FT232RL USB 2.0 to Serial Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to Serial | |
Embedded | No | |
Utilized IC / Part | FT232RL | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |