GPS-18380 | |
---|---|
DigiKey Part Number | 1568-GPS-18380-ND |
Manufacturer | |
Manufacturer Product Number | GPS-18380 |
Description | RTK EXPRESS GNSS RECEIVER KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - ZED-F9P GNSS (Beidou, Galileo, GLONASS, GPS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
For Use With/Related Products | ZED-F9P | |
Supplied Contents | Board(s), Antenna(s), Cable(s), Power Supply, Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,132.23000 | ¥6,132.23 |