DEV-17712 | |
---|---|
DigiKey Part Number | 1568-DEV-17712-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17712 |
Description | SPARKFUN THING PLUS - STM32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STM32F405 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F405 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.82000 | ¥266.82 |