DEV-12923 | |
---|---|
DigiKey Part Number | 1568-1072-ND |
Manufacturer | |
Manufacturer Product Number | DEV-12923 |
Description | MICROVIEW ATMEGA328P EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATmega328P MicroView AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.03000 | ¥369.03 |