COM-18354 | |
---|---|
DigiKey Part Number | 1568-COM-18354-ND |
Manufacturer | |
Manufacturer Product Number | COM-18354 |
Description | QWIIC APA102C LED STICK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | APA102 LED Light Bar Opto Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Opto | |
Function | LED Light Bar | |
Utilized IC / Part | APA102 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |