COM-16810 | |
---|---|
DigiKey Part Number | 1568-COM-16810-ND |
Manufacturer | |
Manufacturer Product Number | COM-16810 |
Description | SPARKFUN QWIIC DUAL SOLID STATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATTiny84 Solid State Relay Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | ATTiny84 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,340.30000 | ¥1,340.30 |