COM-15133

DigiKey Part Number
COM-15133-ND
Manufacturer
Manufacturer Product Number
COM-15133
Description
STOMP SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Circuit
3PDT
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Foot Switch
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Electrical Life
-
Mechanical Life
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.94000¥36.94
Manufacturers Standard Package