COM-14359 | |
---|---|
DigiKey Part Number | 1568-1734-ND |
Manufacturer | |
Manufacturer Product Number | COM-14359 |
Description | ADDRESS LED MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 8 LED Module 56.39mm L x 15.24mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 8 | |
Color | - | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 56.39mm L x 15.24mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |